9DBL0252CKILF

Renesas Electronics
972-9DBL0252CKILF
9DBL0252CKILF

Mfr.:

Description:
Clock Buffer 9DBL0252C 2 O/P 3.3V PCIE BUF, ZO=85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 381

Stock:
381 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,94 € 19,40 €
1,69 € 42,25 €
1,56 € 156,00 €
1,55 € 759,50 €
1,48 € 1.450,40 €
1,45 € 4.263,00 €
1,44 € 7.761,60 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
2 Output
HCSL
VFQFPN-24
125 MHz
3.135 V
3.465 V
9DBL0252
- 40 C
+ 85 C
Brand: Renesas Electronics
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Packaging: Tray
Product: Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Type: Low-Power, High-Performance, Zero-Delay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

9DBL0x Fanout Buffers

Renesas Electronics 9DBL0x Fanout Buffers are low-power, high-performance, and support PCIe Gen1 through Gen5. These buffers feature 2 to 8 Low-Power HCSL (LP-HCSL) outputs, 1MHz to 200MHz operation in fan-out mode, and three selectable SMBus addresses. The 9DBL0x fanout buffers also support PCIe clocking architectures such as Common Clocked (CC) and Independent Reference (IR) with and without spread spectrum (SRIS and SRNS). Typical applications include PCIe riser cards, nVME storage, networking, accelerators, and industrial control/embedded.

9DBL PCIe Zero-Delay Buffers

Renesas Electronics 9DBL PCIe Zero-Delay Buffers are 3.3V devices that support PCIe Gen1-4 Common Clocked (CC) systems. The 9DBL also supports PCIe Gen2 Separate Reference Independent Spread (SRIS) systems. The buffers provide a direct connection to 85Ω or 100Ω transmission lines with a choice of integrated output terminations. Renesas Electronics 9DBL PCIe Zero-Delay Buffers can be factory programmed with a user-defined power-up default SMBus configuration.