9677010900

KYOCERA AVX
581-9677010900
9677010900

Mfr.:

Description:
Pressure Sensors - Industrial Pressure-Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Pressure Sensors - Industrial
RoHS: N
0 bar to 10 bar
Brand: KYOCERA AVX
IP Rating: IP6K9K
Length: 63.7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
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
9026202000
USHTS:
8532290040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

KYOCERA AVX Sensors convert physical variables into electrical signals. These KYOCERA AVX sensors measure position, speed, temperature, and pressure. The sensors help designers meet regulatory requirements, reduce time to market, and provide enhanced safety.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,08 € 69,08 €