9001978

KYOCERA AVX
581-9001978
9001978

Mfr.:

Description:
Antennas Ultra-Small UWB or B luetooth or Wi-Fi D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.640

Stock:
1.640 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,626 € 6,26 €
0,565 € 14,13 €
0,498 € 49,80 €
0,466 € 116,50 €
0,447 € 223,50 €
0,431 € 431,00 €
0,426 € 1.065,00 €
0,421 € 2.105,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
PCB Antennas
Ceramic
2.4 GHz
8.5 GHz
Bluetooth, BLE
WiFi
UWB
3 dB
50 Ohms
2.1:1, 7:1
500 mW
- 55 C
+ 125 C
3 Band
PCB Mount
SMD/SMT
1 mm
0.55 mm
0.4 mm
Bulk
Brand: KYOCERA AVX
Frequency Range: 2.4 GHz to 2.485 GHz, 5.15 GHz to 5.85 GHz, 6 GHz to 8.5 GHz
Polarisation: Linear
Factory Pack Quantity: 5000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Ultra-Small Chip Antennas

KYOCERA AVX Ultra-Small Chip Antennas feature in-house technology and offer a small keep-out area while maintaining the performance of typical ceramic/LTCC antennas. These antennas are versatile and can be used for different applications depending on the PCB layout and matching components.

Ultra-Wideband (UWB) Antennas

KYOCERA AVX Ultra-Wideband (UWB) Antennas are versatile and optimized for applications spanning the 6GHz to 8.5GHz frequency range. The antennas range from chip antennas to innovative LDS, stamped metal, patches, FPS, etc. They offer speed, range, efficiency, and reliability across various applications. These antennas are available with AEC-Q200 qualifications and cover channels 5, 9, 10, and 12. KYOCERA AVX UWB Antennas can be used for mobile phones, Wi-Fi®, automotive, and the Internet of Things (IoT) applications.