8V49NS0312NLGI

Renesas Electronics
972-8V49NS0312NLGI
8V49NS0312NLGI

Mfr.:

Description:
Clock Generators & Support Products 8V49NS0312I CLK GEN WITH 3 DIVIDERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,90 € 14,90 €
13,22 € 132,20 €
12,76 € 319,00 €
12,75 € 637,50 €
12,74 € 1.274,00 €
12,66 € 2.620,62 €
12,13 € 5.021,82 €
1.035 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
12 Output
2.5 GHz
50 MHz
VFQFN-64
60 %
87 fs
3.465 V
3.135 V
8V49NS0312
73 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: LVCMOS, LVDS, LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 207
Subcategory: Clock & Timer ICs
Tradename: FemtoClock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

8V4xNS0x12 FemtoClock® Clock Generators

Renesas Electronics 8V4xNS0x12 FemtoClock® Clock Generators feature 12 outputs in four banks with individual dividers. These clock generators offer three integer output dividers and a fractional output divider. The 8V4xNS0x12 clock generators deliver high-performance timing for the communications and datacom market, especially for applications that demand extremely low phase noise. These clock generators support Ethernet, Synchronous Optical Networking (SONET), and Common Public Radio Interface (CPRI) frequencies up to 2500MHz. The 8V4xNS0x12 clock generators eliminate the need for individual clock domains and fanout buffers, reducing the Bill Of Materials (BOM) and streamlining design.

Clock Generators

Renesas Electronics Clock Generators constitute a rich portfolio of devices that satisfy various performance and programmability requirements. These devices range from ultra-low jitter clock generators with less than 300 femtoseconds of RMS phase jitter to programmable devices that provide flexibility and performance. The Renesas Electronics clock generators include general-purpose, programmable, ultra-low jitter, PCI Express, and RF converter versions.