76889440330

Wurth Elektronik
710-76889440330
76889440330

Mfr.:

Description:
Coupled Inductors WE-TDC 8038 33uH 20% 0.85A 640mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,26 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Coupled Inductors
RoHS:  
WE-TDC
33 uH
20 %
850 mA
640 mOhms
8 mm
8 mm
1.8 mm
- 40 C
+ 125 C
Reel
Brand: Wurth Elektronik
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: High Voltage Coupled Inductor
Unit Weight: 794 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-TDC HV SMD Coupled Inductors

Würth Elektronik WE-TDC HV SMD Coupled Inductors are a low-profile version of the WE-CPIB HV series. The small double-choke, high-voltage SMD coupled inductors feature 2kVAC functional isolation between two windings and offer a 250Vrms max nominal voltage. The WE-TDC HV series is available in 8018 and 8038 package sizes.

WE-TDC Coupled Inductors

Würth Elektronik WE-TDC Coupled Inductors are designed for DC/DC converters with SEPIC, ZETA, Ćuk, and non-isolated flyback topologies. The WE-TDC series is available in an 8mm x 8mm package with a standard 4mm height or a low 2mm profile. Other features include low leakage inductance, low losses, and high current capabilities. Würth Elektronik WE-TDC Coupled Inductors have an operating temperature of -40°C to +125°C and magnetically shielded housing. This series is suitable for applications such as industrial, metering, and medical devices as well as battery-powered mobile devices.

Coupled Inductors

Würth Elektronik offers a large portfolio of coupled inductors for many applications. The offering includes innovative moulded coupled inductors, high-voltage versions and coupled inductors with different turn ratios. Würth Elektronik coupled inductors are suitable for SEPIC converter, flyback, and multi-output buck converter applications.

Dual Coil Power Inductors

Würth Elektronik offers a wide range of Coupled Inductors. The dual coil power inductors are available in shielded and unshielded (WE-DCT), flatwire, dual power choke, molded, energy harvesting, high voltage, and multi-turn ratio versions. Würth Elektronik Dual Coil Power Inductors feature an inductance range of 0.091µH to 470µH and a rated current of 0.3A to 28A.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.