760875532

Wurth Elektronik
710-760875532
760875532

Mfr.:

Description:
Power Transformers - Board Mount WE-UOST Univ Offline 1500uH 0.8A 6500mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Transformers - Board Mount
RoHS:  
Power
195 VAC to 265 VAC
12 V
8.4 W
700 mA
SMD/SMT
Single Primary Winding
Dual Secondary Winding
25.81 mm
16.6 mm
13.5 mm
WE-UOST
Brand: Wurth Elektronik
Inductance: 1.5 mH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 60 kHz to 150 kHz
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 150
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 160:10:7:16
Type: Offline Flyback
Unit Weight: 7,800 g
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
8504318090
CNHTS:
8504321000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-UOST Universal Offline Standard Transformers

Würth Elektronik WE-UOST Universal Offline Standard Transformers are designed to comply with EN61558-2-16 standards. They feature a wide input range of 85VDC to 265VDC and 4kV insulation test voltage. A maximum power output of 16W can be reached as well as output voltages from 5V to 24V. Würth Elektronik WE-UOST Universal Offline Standard Transformers are ideal for SMT assembly and offer flexible construction. Typical applications include industrial and residential.

AC/DC Converter Transformers

Würth Elektronik AC/DC Converter Transformers are designed for offline power applications and meet relevant safety standards and dielectric requirements. AC/DC transformers feature universal offline input with many options for output voltages and offer THT, SMT, and single or multiple output options. Würth Elektronik AC/DC Converter Transformers are ideal for offline switch-mode power supplies (SMPS) used in industrial controls, metering, smart adapters, and auxiliary power supply applications. 

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 150)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,48 € 8,48 €
8,34 € 83,40 €
7,75 € 387,50 €
7,65 € 765,00 €
Full Reel (Order in multiples of 150)
6,79 € 1.018,50 €
6,22 € 2.799,00 €
5,65 € 5.085,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩