7449152042

Wurth Elektronik
710-7449152042
7449152042

Mfr.:

Description:
RF Inductors - SMD WE-ACHC HC Coil 1212 42nH 240A .77mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Inductors - SMD
RoHS:  
Unshielded
42 nH
20 %
34 A
770 uOhms
- 40 C
+ 125 C
605 MHz
Standard
12 mm
11.5 mm
7.6 mm
Air
WE-ACHC
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Wurth Elektronik
Core Type: Wirewound
Inductance - nH: 42 nH
Inductance - pH: 42000 pH
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-ACHC High Current Air Coils

Würth Elektronik WE-ACHC High Current Air Coils feature flat wire for high-frequency applications. Available in two sizes, 1010 and 1212, the WE-ACHC has an IR up to 40A and up to 50% higher Q-Factor than other products. The coil label enables pick-and-place assembly. Würth Elektronik WE-ACHC High Current Air Coils are suitable for high power filters, RF-Voltage regulators, and high-current applications.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,34 € 2,34 €
2,17 € 108,50 €
1,94 € 194,00 €
Full Reel (Order in multiples of 400)
1,62 € 648,00 €
1,32 € 1.056,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩