732870821

Molex
538-732870821
732870821

Mfr.:

Description:
RF Terminators 2.4mm Term., Plug, Straight, 50 GHz, 0.5 Watt, w/ Chain

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Terminators
2.4 mm
Plug (Male)
50 Ohms
50 GHz
Stainless Steel
Copper
Gold
Normal
Brand: Molex
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Series: 73287
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 73287-0821 0732870821
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
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Coax RF Terminators

Molex Coax RF Terminators operate in 18GHz, 40GHz, or 26.5GHz frequency ranges, depending on the interface used. These terminators feature several interfaces, including SMA, type-N, and 2.92mm terminations. The RF terminators feature 1W and 2W average input power at 25°C and 50Ω impedance. These coax terminators are ideal for aerospace and defence applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
333,28 € 333,28 €
283,34 € 2.833,40 €
270,05 € 6.751,25 €