ZRE200GE

ZiLOG
692-ZRE200GE
ZRE200GE

Mfr.:

Description:
Board Mount Motion & Position Sensors PIR Sensor, Dual Element

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
6.000
Expected 6/25/2026
6.000
Expected 10/22/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,946 € 4,73 €
0,843 € 8,43 €
0,805 € 40,25 €
0,682 € 272,80 €
0,667 € 800,40 €
0,658 € 1.316,00 €
0,616 € 3.203,20 €

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Board Mount Motion & Position Sensors
RoHS:  
REACH - SVHC:
Motion Sensors
Analog
3 V
15 V
+ 70 C
- 20 C
TO-5
Through Hole
Motion
Infrared
Tray
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Board Mount Motion & Position Sensors
Series: ZMOTION
Factory Pack Quantity: 400
Subcategory: Sensors
Unit Weight: 3,262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8542391090
USHTS:
8543704500
KRHTS:
8541409029
ECCN:
EAR99

ZMOTION™ Detection Module & Kit

Zilog ZMOTION™ Detection Module is a complete and fully functional motion detection solution ideal for lighting control and other occupancy proximity detection applications. This board-level module combines the unique features of the Zilog Z8FS040 Motion Detection Microcontroller with a Pyrotechnic Sensor and a low-profile Fresnel lens. The surface-mount pyroelectric sensor and Fresnel lens combine to provide the lowest possible profile without sacrificing performance. This Zilog module is only 25.5mm x 16.7mm so it can easily fit into many size constrained applications. The ZMOTION Detection Module can operate in a simple hardware mode that provides an output signal when motion is detected or in an advanced asynchronous serial mode when greater control over the motion detection performance is required. In both modes, the sensitivity and delay time can be controlled to match the application requirements. The ZMOTION Detection Module Development Kit allows users to evaluate and develop designs based on the ZMOTION module.

Solutions for Infrared Motion Detectors

Littelfuse offers protect, control, and sensing solutions to ensure robust, reliable designs of infrared motion detectors that will result in fewer field failures and a more cost-effective and profitable product. Smart homes and buildings are benefitting from intelligent technologies that enable them to be safer, more convenient, and energy-efficient. Infrared motion detectors combine convenience, safety, and energy conservation. Infrared motion detectors sense occupancy in an area that can then activate lighting, the HVAC system, or the alarm.