70ABJ-2-F0E

Bourns
652-70ABJ-2-F0E
70ABJ-2-F0E

Mfr.:

Description:
Battery Contacts MODULAR CONTACT 2-UP FEMALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 752

Stock:
752 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,38 € 34,50 €
1,31 € 131,00 €
1,22 € 305,00 €
Full Reel (Order in multiples of 500)
1,16 € 580,00 €
1,08 € 1.080,00 €
1,01 € 2.525,00 €
0,98 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Battery Contacts
RoHS:  
Battery Contacts
70AB
1 Battery
SMD/SMT
Black
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gender: Female
Number of Contacts: 2 Contact
Packaging: Reel
Packaging: Cut Tape
Product Type: Battery Contacts
Series: 70ABF
Factory Pack Quantity: 500
Subcategory: Battery
Unit Weight: 570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.

70ABJ-F Female Modular Contacts

Bourns 70ABJ-F Female Modular Contacts are an off-the-shelf product ideal for multiple applications, with no NRE required and reduced time-to-market for final product. The 70ABJ-F model offers a voltage rating of 60V, 1.27mm pitch, SMD, a two or four-contact option, current rating of 3A per contact, precious metal plating, a high number of mating cycles, and twin hot contacts (symmetrical pad layout). The 70ABJ-F Female Modular Contacts are ideal for handheld communication devices, such as mobile phones, pagers, and cordless phones, as well as portable consumer equipment such as PDAs, notebook PCs, cameras, and more.