1190012

Phoenix Contact
651-1190012
1190012

Mfr.:

Description:
Safety Controllers AXL SE SSDI8/3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,48 € 166,48 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Controllers
REACH - SVHC:
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99

AXL SE Safety Modules

Phoenix Contact Axioline Smart Element (AXL SE) Safety Modules are compact and plug-in digital Input/Output (IO) modules for individual automation projects. These modules ensure safety up to category 4/PLe according to EN ISO 13849-1, SIL 3 according to EN 62061, and SIL 3 according to IEC 61508. The AXL SE safety modules with an integrated SafetyBridge Technology allow an easy and network-independent realization of decentral safety solutions. Both the digital IO modules offer an IP20 degree of protection.