61729-1011BLF

Amphenol FCI
649-61729-1011BLF
61729-1011BLF

Mfr.:

Description:
USB Connectors 4P R/A RECEPTACLE STYLE B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Type B Connectors
Receptacle (Female)
USB 2.0
Through Hole
4 Contact
1 Port
1.5 A
Right Angle
Through Hole
Tube
Brand: Amphenol FCI
Color: Black
Contact Material: Copper Alloy
Contact Plating: Palladium Nickel Alloy (GXT)
Features: Single Stack, Back Shield, without Sensor Contact, USB 2.0 Qualified
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Product Type: USB Connectors
Shell Plating: Bright Tin
Factory Pack Quantity: 3300
Subcategory: USB Connectors
Unit Weight: 8,442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB A & B 2.0 Connectors

The FCI USB A and B 2.0 Connectors achieve speeds up to 480Mb/sec and are keyed and color-coded for different voltages. The FCI USB A and B 2.0 Connectors offer 12,000 high durability cycles to meet high-end applications. Available in through-hole and SMT versions, the USB Connectors feature PCB mounting options by position, orientation, and hold-down. The FCI USB A and B 2.0 Connectors are commonly used as a standard I/O connection in industrial, instrumentation, medical, and automotive industry applications.

In Stock: 6.833

Stock:
6.833
Can Dispatch Immediately
On Order:
9.900
Expected 12/21/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
1,14 € 11,40 €
0,83 € 20,75 €
0,793 € 79,30 €