GRF2373

Guerrilla RF
459-GRF2373
GRF2373

Mfr.:

Description:
RF Amplifier Low Current, High Gain LNA/Driver; ISM, Infrastructure, 0.1 - 3.8 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 634

Stock:
634 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 2,57 €
1,68 € 16,80 €
1,52 € 38,00 €
1,28 € 128,00 €
1,20 € 300,00 €
1,05 € 525,00 €
0,937 € 937,00 €
Full Reel (Order in multiples of 2500)
0,791 € 1.977,50 €
0,771 € 3.855,00 €

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
100 MHz to 3.8 GHz
1.8 V to 5 V
15 mA
18.5 dB
1.3 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs InGaP
13.5 dBm
25 dBm
- 40 C
+ 105 C
GRF2373
Reel
Cut Tape
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Channels: 1 Channel
Pd - Power Dissipation: 100 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.9 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.