GRF2133

Guerrilla RF
459-GRF2133
GRF2133

Mfr.:

Description:
RF Amplifier .1-2.7GHz GaAs Gain 39.5dB max.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34.897

Stock:
34.897 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
1,99 € 19,90 €
1,83 € 45,75 €
1,59 € 159,00 €
1,50 € 375,00 €
1,31 € 655,00 €
1,16 € 1.160,00 €
Full Reel (Order in multiples of 2500)
0,98 € 2.450,00 €
0,962 € 4.810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
100 MHz to 2.7 GHz
1.8 V to 5 V
75 mA
28.5 dB
0.65 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
20.3 dBm
30 dBm
- 40 C
+ 105 C
GRF2133
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: GRF2133-EVB
Number of Channels: 1 Channel
Pd - Power Dissipation: 900 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.95 GHz
Unit Weight: 2,529 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

GRF2133 Ultra-High Gain LNA

Guerrilla RF GRF2133 Ultra-High Gain LNA features ultra-high gain and sub 0.8dB noise figure for high-performance applications. The GRF2133 is configured as a linear driver, LNA, or cascaded gain block. The device offers high levels of reuse within a design and across platforms. The device is operated from a supply voltage of 1.8V to 5.0V with a selectable Iddq range of 30mA to 160mA for optimal efficiency and linearity.

Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.