3RA21100CA151BB4

Siemens
982-3RA21100CA151BB4
3RA21100CA151BB4

Mfr.:

Description:
Motor Drives STARTER DOL S00 0.18-0.25A 24VDC SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
315,81 € 315,81 €
293,38 € 2.933,80 €
291,71 € 7.292,75 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Motor Drives
RoHS:  
Direct Starter
24 VDC
250 mA
60 W
3 Phase
Non-Fused
IP20
3RA2
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SIRIUS
Part # Aliases: 3RA2110-0CA15-1BB4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

SIRIUS 3RA2 Reversing Contactor Assemblies

Siemens SIRIUS 3RA2 Reversing Contactor Assemblies feature rated power up to 55kW and an operational current of up to 110A. The Siemens SIRIUS 3RA2 Reversing Contactor Assemblies are available fully wired and tested with mechanically and electrically interlocked (NC contact interlock) contactors. The basic unit consists of two contactors with the same power, one NC contact (S00) or one NO contact, and one NC contact (S0 to S3).