EOS3FF512-WRN42

QuickLogic
392-EOS3FF512WRN42
EOS3FF512-WRN42

Mfr.:

Description:
SoC FPGA EOS S3 Ultra Low Power MCU + eFPGA

In Stock: 2.968

Stock:
2.968 Can Dispatch Immediately
Quantities greater than 2968 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,46 € 6,46 €
4,90 € 49,00 €
4,57 € 114,25 €
4,02 € 402,00 €
3,81 € 952,50 €
3,42 € 1.710,00 €
2,89 € 2.890,00 €
2,75 € 8.250,00 €
6.000 Quote

Product Attribute Attribute Value Select Attribute
QuickLogic
Product Category: SoC FPGA
RoHS:  
SMD/SMT
WLCSP-42
ARM Cortex M4-F
80 MHz
512 kB
2400 LE
27 I/O
1.1 V
- 20 C
+ 85 C
Brand: QuickLogic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Embedded Block RAM - EBR: 512 kB
Operating Supply Current: 147 uA
Series: EOS
Factory Pack Quantity: 3000
Subcategory: SOC - Systems on a Chip
Tradename: EOS S3
Unit Weight: 11,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310060
ECCN:
3A991.a.2

EOS™ S3 MCU + eFPGA SoCs

QuickLogic EOS™ S3 MCU + eFPGA SoCs are multi-core, ultra-low power sensor-processing Systems-on-a-Chip designed for mobile market applications such as smartphones, wearables, and Internet of Things (IoT) devices. The core of the EOS S3 SoC platform is the proprietary µDSP-like Flexible Fusion Engine (FFE). To complement the FFE, the EOS S3 SoCs also include an Arm® Cortex®-M4 subsystem that enables higher level, general-purpose processing. This multi-core approach, along with multiple power islands, allows the EOS S3 SoCs to process sensor data and run algorithms in the most processing and power-efficient manner possible.