387006926

Tark Thermal Solutions
739-387006926
387006926

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, Mini Form Factor, SbSn Solder, 9.1W, 13.2x13.2x2.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
9.1 W
+ 72.9 C
7.55 V
13.2 mm
13.2 mm
2.2 mm
+ 120 C
Thermoelectric Coolers
Brand: Tark Thermal Solutions
Current Rating - Max: 2 A
Lead Length: 50.8 mm
Series: OTX
Factory Pack Quantity: 24
Subcategory: Thermoelectric
Termination Style: Wire Leads
Tradename: OptoTEC
Part # Aliases: OTX20,65,F2A,1312,11,W2.25 OTX20-65-F2A-1312-11-W2.25 OTX20-65-F2A-1312-11-W2.25
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

Compliance Codes
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptoTEC™ OT Thermoelectric Modules

Tark Thermal Solutions OptoTEC™ OT Thermoelectric Modules are used in the telecom and photonics industries to stabilize temperature in optical applications, such as laser diodes, IR sensors, and crystal oscillators. Tark OptoTEC modules offer multiple configurations and surface finishes.

Thermoelectric Coolers (TECs)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.

OptoTEC OTX/HTX Thermoelectric Coolers

Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers feature high-performing thermoelectric material that boosts performance and tightens process control. OptoTEC OTX coolers have a maximum operating temperature of +120°C, and the HTX coolers are designed to operate in temperatures up to +150°C. These coolers are primarily used in applications to stabilize the temperature of sensitive optical components in the telecom and photonics industries. Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers offer a miniature footprint, no sound or vibration, and reliable solid-state operation.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,35 € 23,35 €
21,93 € 109,65 €
21,35 € 213,50 €
19,86 € 476,64 €
19,03 € 913,44 €
18,37 € 2.204,40 €
18,22 € 4.810,08 €
18,16 € 9.152,64 €
1.008 Quote