345LB3I1228T

CTS Electronic Components
774-345LB3I1228T
345LB3I1228T

Mfr.:

Description:
VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: VCXO Oscillators
RoHS:  
VCXO
122.88 MHz
50 PPM
3.14 V
3.47 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
5 mm
1.2 mm
3.2 mm
345
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Current Rating: 65 mA
Duty Cycle - Max: 0.55
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 62 mg
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
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8542311000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFF Voltage-Controlled Crystal Oscillators

CTS HFF Voltage-Controlled Crystal Oscillators (VCXOs) are high-frequency fundamental crystal oscillators with clock rates up to 250MHz. The CTS HFF VCXOs offer excellent stability and low jitter/phase noise performance. Available in 5mm x 3.2mm and 7mm x 5mm case sizes, the HFF series offers HCMOS, LVPECL, or LVDS outputs. These VCXOs are ideal for use in small cell, wireless, broad access, base station, digital video, and test/measurement applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
989
Expected 11/23/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,88 € 8,88 €
7,71 € 77,10 €
7,30 € 182,50 €
7,00 € 350,00 €
6,96 € 696,00 €
6,85 € 3.425,00 €
Full Reel (Order in multiples of 1000)
6,67 € 6.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products