2M805-061-16M12-26PA(108)

Amphenol Aerospace
654-06116M1226PA108
2M805-061-16M12-26PA(108)

Mfr.:

Description:
Circular MIL Spec Connector 2M Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
26 Position
Pin (Male)
12-26
Plugs
12
Right Angle
Crimp
Cable
2M
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Right Angle
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Electroless Nickel
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2M Python Micro-Miniature Connectors

Amphenol Aerospace 2M Python Micro-Miniature Connectors are low-profile EMI/RFI circular Mil-Spec connectors with the plug and backshell combo design. This innovative combination reduces space requirements without compromising on ruggedness or shielding performance. The 2M micro-miniature connectors are designed with a rear removable cover that makes it easy to cut wires and remove contacts for easy maintenance. These circular connectors offer a simple assembly technique and have multiple cable entry options for each connector size. The 2M micro-miniature connectors feature all key rotations and include several connector clockings (rotating the main key).

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
613,74 € 613,74 €