2874810000

Weidmuller
470-2874810000
2874810000

Mfr.:

Description:
Terminal Block Tools & Accessories SEP 4C 4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
180
Expected 3/12/2026
260
Expected 3/19/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,08 € 10,80 €
0,98 € 19,60 €
0,886 € 53,16 €
0,75 € 195,00 €
0,711 € 355,50 €
0,632 € 632,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminal Block Tools & Accessories
Terminals
End Plate
S-Series
Dark Beige
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Material: Wemid
Product Type: Terminal Block Tools & Accessories
Series: S-Series
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Tradename: SNAP IN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000

S-Series Terminal Blocks

Weidmuller S-Series Terminal Blocks feature SNAP IN technology that transforms control cabinet wiring through intuitive and simple handling. These terminal blocks include a reduction in cable preparation, accelerate wiring times, and lead to a more efficient installation process. The S-series terminal blocks offer 1000V rated voltage and 32A rated current and provide options for 2 to 4 connections. These terminal blocks operate at a temperature range of -60°C to 130°C. The S terminal blocks are available in a compact size with 6.1mm width, 41.5mm depth, and height less than 100mm.