2874800000

Weidmuller
470-2874800000
2874800000

Mfr.:

Description:
Terminal Block Tools & Accessories SEP 3C 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminal Block Tools & Accessories
Plates
End Plate
S Series
Dark Beige
Brand: Weidmuller
Material: Wemid
Product Type: Terminal Block Tools & Accessories
Series: S-Series
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Tradename: SNAP IN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-Series Terminal Blocks

Weidmuller S-Series Terminal Blocks feature SNAP IN technology that transforms control cabinet wiring through intuitive and simple handling. These terminal blocks include a reduction in cable preparation, accelerate wiring times, and lead to a more efficient installation process. The S-series terminal blocks offer 1000V rated voltage and 32A rated current and provide options for 2 to 4 connections. These terminal blocks operate at a temperature range of -60°C to 130°C. The S terminal blocks are available in a compact size with 6.1mm width, 41.5mm depth, and height less than 100mm.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,98 € 9,80 €
0,929 € 18,58 €
0,903 € 54,18 €
0,869 € 86,90 €
0,68 € 176,80 €
0,649 € 324,50 €
0,58 € 580,00 €
0,576 € 2.880,00 €