2439396-2

TE Connectivity
571-2439396-2
2439396-2

Mfr.:

Description:
Lighting Connectors DIM RECPT,LUMAWISE ENDURANCE N POKEIN 3P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.197

Stock:
1.197 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,93 € 7,93 €
6,73 € 67,30 €
6,01 € 180,30 €
5,72 € 572,00 €
5,58 € 1.395,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Receptacles
7 Position
Crimp
1.5 A, 12 A
Gold
Copper Alloy
Thermoplastic (TP)
Application: Power
Brand: TE Connectivity
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Mounting Style: Free Hanging
Product Type: Lighting Connectors
Factory Pack Quantity: 10
Subcategory: Power
Voltage Rating: 30 VAC/DC
Wire Gauge Max: 16 AWG
Wire Gauge Min: 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
USHTS:
8536698000
ECCN:
EAR99

LUMAWISE Endurance N Poke-In Dimming Receptacles

TE Connectivity's (TE) LUMAWISE Endurance N Poke-In Dimming Receptacles are designed for street lighting and improve ingress protection from internal blind mounting features. These receptacles create manufacturing efficiencies that improve luminaire profitability, and they require no interstitial cabling due to direct wiring from the receptacle to the driver. Waste is reduced when using Endurance N receptacles because unused positions 6 and 7 do not need to be cut and terminated. TE LUMAWISE Endurance N Poke-In Dimming Receptacles are suitable for roadway lighting, street and area lighting, commercial outdoor lighting, and photocontrols.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.