2393261-1

TE Connectivity
571-2393261-1
2393261-1

Mfr.:

Description:
Terminals MINI AMP-IN BOARD IN CONTACT, 26-22AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.970

Stock:
6.970 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,139 € 1,39 €
0,128 € 3,20 €
0,117 € 11,70 €
Full Reel (Order in multiples of 3500)
0,117 € 409,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Terminals
Solder
Female
Insulated
26 AWG
22 AWG
PCB Mount
Tin
Brass
Reel
Cut Tape
Brand: TE Connectivity
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Terminals
Factory Pack Quantity: 3500
Subcategory: Terminals
Wire Gauge: 26 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99

Mini AMP-in Board-in Terminals

TE Connectivity's Mini AMP-in Board-in Terminals support flexible PCB layouts to improve Printed Circuit Board (PCB) designs. These terminals support the most common wire and through hole sizes, including 26AWG to 12AWG wires and 1.85mm to 3.55mm through holes. The mini AMP-in board-in terminals offer a more efficient and easier assembly with a dual-lance structure to stabilise the contacts in the PCB during soldering. These terminals operate at -40°C to 105°C temperature range. The mini AMP-in board-in terminals are ideally used in air conditioners, air purifiers and motors.