2225Y9000184KZT

Knowles Syfer
843-2225Y9000184KZT
2225Y9000184KZT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT .18UF 900V 10% 2225

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 358 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
3,28 € 32,80 €
3,10 € 310,00 €
Full Reel (Order in multiples of 500)
500 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.18 uF
900 VDC
X7R
10 %
2225 (Reversed)
5763 (Reversed)
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
6.3 mm (0.248 in)
5.7 mm (0.224 in)
2.5 mm (0.098 in)
General Type MLCCs
Hiteca
Reel
Cut Tape
Brand: Knowles Syfer
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Package/Case: 2225 (5750 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

Hiteca™ Class II MLCCs

Syfer / Knowles Hiteca™ Class II MLCCs are designed to operate reliably and efficiently in the most demanding applications, optimizing power electronics. These high-capacitance multilayer ceramic capacitors (MLCCs) offer lower self-heating properties and low-loss operations that handle higher ripple currents than conventional ceramic capacitors. A patented dielectric system provides improved capacitance stability and lower parasitic losses under common operating conditions compared to standard Class II dielectrics such as X7R. The series achieves a capacitance aging rate of 0% per decade and a typical capacitance reduction of <45% at full rated voltage. Applications for Syfer / Knowles Hiteca Class II MLCCs include power supplies, industrial, automotive / inverter/filtering/smoothing, ripple current smoothing, and snubber capacitors.