2213858-1

TE Connectivity / P&B
571-2213858-1
2213858-1

Mfr.:

Description:
LED Lighting Accessories & Hardware RECEPTACLE ASSEM.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.170

Stock:
1.170 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 6,42 €
5,40 € 54,00 €
5,01 € 501,00 €
4,72 € 2.360,00 €
4,67 € 4.670,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity / P&B
Mounting Style: Panel
Product Type: LED Lighting Mounting Accessories
Factory Pack Quantity: 100
Subcategory: LED Lighting
Unit Weight: 22,401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
9405920000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

LUMAWISE Endurance S Modules

TE Connectivity's LUMAWISE Endurance S Modules are designed specifically for LED light sources and drivers in outdoor luminaires. These modules are comprised of an IPX6-rated receptacle assembly, sealing cap, and 40mm or 80mm diameter bases. Because of the compact size and improved sealing capability, these modules achieve IPx5 or IPx6 ratings without mounting screws. TE Connectivity LUMAWISE Endurance S Modules provide flexibility in luminaire design with upward, downward, and sideways mounting options.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.