2129260-2

TE Connectivity
571-2129260-2
2129260-2

Mfr.:

Description:
I/O Connectors 40P RECEPTACLE .6MM R/A DOCKING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Docking Connectors
Female
40 Position
0.6 mm
Gold
Through Hole
Solder
Right Angle
- 40 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Housing Material: Thermoplastic (TP)
Product Type: I/O Connectors
Factory Pack Quantity: 600
Subcategory: I/O Connectors
Unit Weight: 1,882 g
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
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0.6mm CL High-Speed CHAMP Docking Connectors

TE Connectivity / AMP Connectors 0.6mm CL High-Speed CHAMP Docking Connectors are designed for high-density, low-profile shield applications with two rows of contact on 0.6mm centerlines. Features include contacts on the 0.6mm centerline to save 30% linear board space and a 3.8mm low profile housing, resulting in a 25% smaller connector height compared to existing 0.8mm centerline docking connectors. In high-frequency signals, these connectors provide higher reliability and performance than existing 0.5mm pitch docking connectors. TE Connectivity / AMP Connectors 0.6mm CL High-Speed CHAMP Docking Connectors are compliant with industry transmission standards, including USB 3.0, DisplayPort, and HDMI for high definition differential signaling protocols. These connectors are well-suited for applications such as tablet PCs, laptop PCs, smartphones, mobile internet devices, and handheld devices.

In Stock: 1.190

Stock:
1.190 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,43 € 5,43 €
4,62 € 46,20 €
4,33 € 108,25 €
4,12 € 206,00 €
3,92 € 392,00 €
3,68 € 920,00 €
Full Reel (Order in multiples of 600)
3,46 € 2.076,00 €
3,41 € 4.092,00 €