1N4942GP-E3/73

Vishay Semiconductors
625-1N4942GP-E3/73
1N4942GP-E3/73

Mfr.:

Description:
Rectifiers 1.0 Amp 200 Volt Glass Passivated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
Through Hole
DO-204AL
200 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
25 A
1 uA
150 ns
- 65 C
+ 175 C
1N4942GP
Ammo Pack
Brand: Vishay Semiconductors
Operating Junction Temperature: - 65 C to + 175 C
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N4942GP-E3/54
Unit Weight: 332 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1N4x Glass Passivated Plastic Rectifiers

Vishay 1N4x Glass Passivated Plastic Rectifiers are designed with a Superectifier® structure for high-reliability conditions. These plastic rectifiers feature a low forward voltage drop, low leakage current, and a high forward surge capability. The 1N4x plastic rectifiers meet the UL 94V-0 flammability rating and all devices with the prefix E3 are RoHS-compliant. These rectifiers are available in DO-15 (DO-204AC) and DO-41 (DO-204AL) packages. The 1N4x plastic rectifiers are solderable per J-STD-002 and JESD 22-B102. These plastic rectifiers are ideal for power supplies, inverters, converters, and freewheeling diode applications for consumer and telecommunication.

In Stock: 11.235

Stock:
11.235 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
0,932 € 9,32 €
0,612 € 61,20 €
0,48 € 240,00 €
0,411 € 411,00 €
Full Ammo Pack (Order in multiples of 3000)
0,372 € 1.116,00 €
0,329 € 1.974,00 €
0,309 € 2.781,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,29 €
Min:
1