1718554

Phoenix Contact
651-1718554
1718554

Mfr.:

Description:
Managed Ethernet Switches FL SWITCH APL 2212-4A-221

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Managed Ethernet Switches
RoHS:  
12 x RJ45
100 Mb/s
RJ45
22 VDC
30 VDC
- 40 C
+ 70 C
8 W, 20.9 W
1 A
150 mm x 127 mm x 215 mm
Brand: Phoenix Contact
Operating Supply Voltage: 24 VDC
Product: Ethernet Switch
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet-APL Switches

Phoenix Contact Ethernet-APL Switches enable safe and efficient data transmission in the process industry. These switches integrate sensors into the Ethernet network using a two‑wire Ethernet connection. The Ethernet-APL switches bridge large distances, supporting trunk lengths of up to 1,000m and spur lengths of up to 200m. These switches provide a high port count, offering a total of 12 or 24 APL ports and also communicate with PROFIBUS PA devices. The Ethernet-APL switches ensure immediate availability of field-level data.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.087,97 € 4.087,97 €