169-60116

HellermannTyton
329-169-60116
169-60116

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Convoluted Tubing, Flame Retardant, Slit, 0.25" Dia, PPFR, Black, 3200 ft/ctn Priced per foot

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Convoluted Tubings
Split Loom Tube
Polypropylene (PP)
0.266 in
3200 ft
Black
Brand: HellermannTyton
Series: CTPPFR
Factory Pack Quantity: 3200
Subcategory: Wire & Cable Management
Part # Aliases: CTPPFR140-PPFR-BK
Unit Weight: 4,082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CTPPFR Flame Retardant Convoluted Tubings

HellermannTyton CTPPFR Flame Retardant Convoluted Tubings provide an efficient method for routing and protecting wire harness assemblies while reducing the risk of damage during installation. These tubings feature a split down the side for a wire harness to insert, and can easily install convoluted tubing without removing the entire assembly. The convoluted tubings offer excellent protection against vibration wear, water, snow, ice, and the effects of heat, cold, and sunlight on cables and wires. These tubings serve to protect valuable hoses and cables. The convoluted tubings are constructed from flame-retardant polypropylene, providing additional protection suitable for applications requiring a self-extinguishing material. These devices are also known as split loom tubing and operate at -40°C to +125°C temperature range and are for indoor use only.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.600
Expected 8/19/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 3200   Multiples: 3200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,117 € 374,40 €