1551629-2

TE Connectivity
571-1551629-2
1551629-2

Mfr.:

Description:
USB Connectors SPLASH PROOF MICRO 5P USB AB-TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: USB Connectors
RoHS:  
Micro USB Type AB Connectors
Bulk
Brand: TE Connectivity
Product Type: USB Connectors
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Unit Weight: 348 mg
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
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Splash-Proof Micro USB 2.0 Connectors

TE Connectivity's (TE) Splash-Proof Micro USB 2.0 Connectors are designed to protect consumer products from water and dust by sealing gaps around the opening and inside the connector shell. With dimensions of 8.2mm x 5mm x 3.8mm, these splash-proof connectors are only slightly larger than their non-splash-proof counterparts. The connectors feature splash-proof sealing all around, and waterproof sealing can be applied as well. All holes in the shield are closed by the housing sealing. A sealed phone can be designed using this series, as the rugged molded connector front helps seal the connector against the device shell. TE Splash-Proof Micro USB 2.0 Connectors accept A and B type plugs and support normal USB and USB on the go. Conforming to micro USB 2.0 specifications, these connectors also support high-speed data and power transmission, while the SMD solder bracket provides additional strength from underneath the connector.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 56000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 77.280,00 €

Similar Product

TE Connectivity 1551629-3
TE Connectivity
USB Connectors SPLASH PROOF MICRO 5P USB AB-TYPE