1521880000

Weidmuller
470-1521880000
1521880000

Mfr.:

Description:
DIN Rail Terminal Blocks A2C 2.5 BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
2 Position
24 A
800 V
Push-In
Blue
Thermoplastic (TP)
UL 94 V-0
DIN Rail
28 AWG
12 AWG
36.5 mm
5.1 mm
55 mm
A2C
Bulk
Brand: Weidmuller
Insulator Material: Thermoplastic (TP)
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Number of Levels: 1 Level
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Industrial Terminal Blocks
Unit Weight: 6,720 g
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
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A2C Terminal Blocks

Weidmuller A2C Terminal Blocks can be used to increase levels of automation for more space in the control cabinet. The feed-through terminal blocks A2C 50/70 and A2C 95/120 from the A-series to achieve these requirements. The A2C is a safe and efficient distribution of electricity to power consumers.

In Stock: 1.207

Stock:
1.207 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,47 € 14,70 €
1,28 € 25,60 €
1,16 € 58,00 €
1,05 € 105,00 €
0,924 € 184,80 €
0,882 € 441,00 €
0,829 € 829,00 €
0,757 € 1.514,00 €