1490MJ20

Hammond Manufacturing
546-1490MJ20
1490MJ20

Mfr.:

Description:
Push-button Enclosures N12 PB Consolet - 20 PB x 22.5mm - 11.75 x 13.00 x 9.00" - Steel/Gray

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
Delivery Alerts:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
20
Gray (Light Gray)
Steel
11.75 in
13 in
9 in
Wall Mount
IP54
12, 13
UL 508A
1490
Brand: Hammond Manufacturing
Depth: 9 in
Housing Colour: Gray (Light Gray)
Product: Pushbutton Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 7,257 kg
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
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type 12 Mild Steel Pushbutton Enclosures

Hammond Manufacturing Type 12 Mild Steel Pushbutton Enclosures are designed to accept standard heavy-duty oil-tight pushbuttons, switches, and pilot lights. These enclosures provide protection from dirt, dust, oil, and water. The Type 12 pushbutton enclosures are constructed using formed 14 gauge steel and feature smooth, continuously welded seams. These enclosures also feature an oil-resistant gasket and adhesive. The Type 12 pushbutton enclosures come with a bonding stud on the door and a grounding stud on the enclosure. These enclosures comply with UL 508A Type 12 and 13, CSA Type 12 and 13, and NEMA Type 12 and 13 standards.

Availability

Stock:
4 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
298,30 € 298,30 €