1362785

Phoenix Contact
651-1362785
1362785

Mfr.:

Description:
Power Supplies - DIN Rail Mount TRIO3-PS/1AC/24DC/3/C2LPS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,04 € 43,04 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
72 W
100 VAC to 240 VAC
1 Output
24 VDC
3 A
Industrial
120 mm (4.724 in)
30 mm (1.181 in)
135 mm (5.315 in)
TRIO3
Brand: Phoenix Contact
Dimensions: 120 mm x 30 mm x 135 mm
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504407007
ECCN:
EAR99

TRIO3 NEC Class 2 Power Supplies

Phoenix Contact TRIO3 NEC Class 2 Power Supplies provide a compact, plug-and-play solution for machine-building applications. These devices are designed to deliver high reliability, smart diagnostics, and ease of installation, making them ideal for demanding environments. The TRIO3 power supplies feature smart diagnostics with multicolor LEDs and a collective relay contact for a clear status display. These power supplies operate at a nominal output voltage of 24V DC or 48V DC with a frequency range of 50Hz to 60Hz. The TRIO3 power supplies provide easy handling with push-in connection technology, marking fields, stripping identification, and tamper-proof setting. These power supplies support dynamic boost up to 150% for 5s and low overall depth of 125mm. The TRIO3 NEC Class 2 power supplies comply with RoHS and REACH.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.