1241.3670

Schurter
693-1241.3670
1241.3670

Mfr.:

Description:
Pushbutton Switches 30mm STAINLESS STEEL RED/GRN/BLU RING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,15 € 142,15 €
136,77 € 1.367,70 €
123,44 € 2.468,80 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red, Green, Blue
Round
100 mA
60 VDC
42 VAC
IP67
Wire Lead
Actuator Style: Round
Brand: Schurter
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Housing Material: Stainless Steel
Power Rating: 1 W
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Unit Weight: 72,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Metal Line Switches with Multicolor Illumination

Schurter Metal Line Switches offer high reliability and a long lifetime of up to 20 million actuations at the rated switching capacity. These switches come in a variety of design options in size, color, shape, connection, and lettering. Schurter Metal Line Switches have a 22mm, 24mm, 27mm, or 30mm mounting diameter and offer assembly by mounting with a nut.