111-50001

HellermannTyton
329-111-50001
111-50001

Mfr.:

Description:
Cable Ties Soft-Grip Cable Tie, 5.5L Tie, 71lb Tensile Strength, PA66HIRHSUV/TPE, Black/Blue,

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,537 € 268,50 €
0,497 € 497,00 €
0,488 € 1.220,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Standard Cable Ties
Soft-Grip Cable Tie
Black, Blue
Thermoplastic Elastomer (TPE)
5.51 in
0.5 in
71 lbs
Brand: HellermannTyton
Maximum Bundle Diameter: 1 in
Series: Soft-Grip Cable Ties
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Thickness: 0.11 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

Soft-Grip Cable Ties

HellermannTyton Soft-Grip Cable Ties are two-material (PA66HS and TPE) cable ties that provide extra protection for sensitive harnesses and fluid system tubes. These cable ties are designed for the flexible and easy bundling and fastening of smooth and sensitive bundles. The soft-grip cable ties maintain a high tensile strength and low insertion force. The inner soft TPE layer inhibits lateral movements on the bundle and reduces axial slide, especially on smooth tubing. The soft-grip cable ties feature a pre-locking system that holds the cable tie in place before it is tensioned. These soft grip cable ties can replace various P-clamp diameters and significantly reduce the individual part inventory and save installation time. These cable ties can also be used in places where tape and tie are used to reduce installation time. Ideally, these cable ties are used in fluid management and cooling systems in vehicles, hoses, tubes, automotive, and heavy equipment applications.