1-1617829-1

TE Connectivity
650-1-1617829-1
1-1617829-1

Mfr.:

Description:
General Purpose Relays 3PST W/AUX, 25 AMP RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.272,51 € 12.725,10 €

Similar Product

TE Connectivity FCC-325-CW3
TE Connectivity
Industrial Relays 3PST W/AUX, 25 AMP RELAY

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
Industrial Relays
Mid Range Relay
28 VDC
3 Form X (3PST)
25 A
Solder Hook
Stud Mount
115 VAC
Solder Hook
Non-Latching
160 Ohms
175 mA
Silver (Ag)
38.89 mm
38.89 mm
42.672 mm
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536490075
ECCN:
EAR99

FCC-325 Industrial Relays

TE Connectivity / CII FCC-325 Industrial Relays are hermetically sealed and non-latching relays with auxiliary contacts designed and built in accordance with MIL-PRF-6106 specifications. The 2A SPDT auxiliary contacts perform additional functions such as providing circuit trip feedback status, turning on an indicator light, or other similar control functions. These industrial relays operate at a temperature range of -70°C to 125°C. Typical applications include launch systems, power distribution, fuel pumps, guidance and navigation systems, weapons systems, and ground support equipment.