0ALLBK250-EA

Bel Fuse
530-0ALLBK250-EA
0ALLBK250-EA

Mfr.:

Description:
Automotive Fuses 1500V-Rated fuse for EV/HEV/ESS applications, 250A, stud mount with offset blade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,24 € 138,24 €
127,59 € 637,95 €
119,57 € 1.195,70 €
105,96 € 5.298,00 €
105,94 € 10.594,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Automotive Fuses
RoHS:  
110.08 mm x 43 mm x 47.2 mm
Fuses
250 A
1.5 kVDC
150 kA
Stud
Blade
Fast Blow
- 40 C
+ 105 C
0ALL
Bulk
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 47.2 mm
Length: 110.8 mm
Factory Pack Quantity: 5
Subcategory: Fuses
Width: 43 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99

Type 0ALL Fast-Acting Fuses

Bel Fuse Type 0ALL Fast-Acting Fuses are designed for Li battery protection. These fuses offer excellent DC performance and are compliant with EU Directive 2011/65/EU and amending directive 2015/863. The Type 0ALL fuses offer 1500V DC maximum voltage, up to 315A current rating, and up to 89W power loss. These fuses are ideal for electric vehicles, hybrid electric vehicles, and Energy Storage (ESS) applications.