0751.0501

Schurter
693-0751.0501
0751.0501

Mfr.:

Description:
Fuse Clips CSO Clip, 10.3x38mm 1500 VAC/VDC, 32A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,36 € 13,60 €
1,14 € 57,00 €
1,04 € 104,00 €
0,937 € 234,25 €
0,807 € 403,50 €
0,777 € 777,00 €
0,767 € 1.534,00 €
0,753 € 3.765,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Clips
RoHS:  
CSO
Fuse Clip
10.3 mm (13/32 in), 5AG, Midget
Screw, Rivet
32 A
Silver
Bulk
Body Material: Copper Alloy
Brand: Schurter
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1000
Subcategory: Fuses
Termination Style: Rivet, Screw
Voltage Rating: 1.5 kVAC, 1.5 kVDC
Unit Weight: 4,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538901000
USHTS:
8538904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

CSO 10.3x38mm Fuse Clip

Schurter CSO 10.3x38mm Fuse Clip provides heavy-duty performance in photovoltaic systems with higher voltages. The fuse clip supports 10.3 mm diameter fuses of any length including the ASO 10.3x38mm Fuse, and is suitable for applications with voltages up to 1500VAC/1500VDC and currents to 32A. Schurter CSO fuse clip is ideal for a wide range of PV and other DC applications including inverters, battery charge controllers, and string fuse holders. In addition, the CSO is well-suited for e-mobility and industrial electronics applications. The fuse clip conforms to RoHS specifications and is currently the only photovoltaic clip on the market with cURus approval.