0456060.DRSDE

Littelfuse
576-0456060.DRSDE
0456060.DRSDE

Mfr.:

Description:
Surface Mount Fuses 60A 250V FAST ACTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.018

Stock:
3.018 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,21 € 6,21 €
5,73 € 28,65 €
5,51 € 55,10 €
4,24 € 212,00 €
3,64 € 364,00 €
3,40 € 850,00 €
3,11 € 1.555,00 €
Full Reel (Order in multiples of 1500)
3,03 € 4.545,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
456SDE
Surface Mount Fuses
Fast Blow
60 A
250 VAC
80 VDC
150 A at 250 VAC, 600 A at 80 VDC
12.2 mm x 4.5 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
850 uOhms
Brand: Littelfuse
Height: 4.5 mm
Length: 12.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1500
Subcategory: Fuses
Tradename: NANO
Type: High Current Nano2 Fuse
Width: 4.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

456DE Series High Current NANO2® Fuses

Littelfuse 456DE Series High Current NANO Fuses are small square surface mount fuses that support higher current requirements of various applications. These fuses are compatible with high volume assembly requirements and feature a high interrupting rating of 600A at 80VDC. The 456DE high current NANO fuses are available in ratings of 40A to 60A range and offer a single fuse solution for the high current application. These fuses avoid nuisance opening due to the high inrush and surge current inherent in the system and enhance system efficiency.