Bulgin 30 Series Waterproof HDMI Connectors

Bulgin 30 Series Waterproof HDMI Connectors include IP67 waterproof HDMI cables and a panel-mount coupler with a sealing cap. These connectors feature threaded coupling rated to IP67 and a gold-plated contact that ensures reliable and repeated connections. Bulgin 30 Series cables are available in 1m, 2m, 3m, and 4m lengths and have PVC-molded durable backshells, while the coupler boasts an attached sealing cap.

Features

  • Common
    • IP67 waterproof rating
    • Gold-plated contact
  • Coupler
    • Attached sealing cap
    • Threaded couplings rated to IP67 when mated
  • Cables
    • Attached dust cap on each end of cable
    • Available in 1m, 2m, 3m, or 4m lengths
    • Threaded couple rated to IP67

Specifications

  • 20MΩ minimum insulation resistance
  • 3Ω maximum conductor resistance
  • 300VDC voltage rating
  • 10% to 90% RH humidity range
  • -24°C to +85°C operating temperature range
  • PVC jacket
  • EPDM O-ring seal
  • PBT shroud
  • Cable outer diameter
    • 6mm (1m and 2m)
    • 7.3mm (3m and 4m)

Diagram

Chart - Bulgin 30 Series Waterproof HDMI Connectors
Published: 2024-10-22 | Updated: 2024-11-04