Bourns SRN Automotive Semi-Shielded Power Inductors

Bourns SRN Automotive Semi-Shielded Power Inductors are AEC-Q200 qualified and designed for automotive applications. These wire-wound inductors provide effective magnetic shielding with lower radiation than non-shielded inductors and offer reduced cost to comparably-sized conventional ferrite shield inductors. The SRN components feature a 470nH to 470µH inductance range with a 5.5mΩ to 10.5Ω maximum DC resistance range while operating from -55°C to +125°C.

Features

  • 470nH to 470µH inductance range
  • ±20% or ±30% tolerance options
  • 270mA to 12A maximum DC current range
  • 5.5mΩ to 10.5Ω maximum DC resistance range
  • 350mA to 17A saturation current range
  • 6 to 22 Q minimum
  • 3MHz to 340MHz self-resonant frequency range

Applications

  • Automotive systems
    • Driver assistant
    • Infotainment
    • Lighting
  • DC/DC converters
  • Power supplies
  • Digital video cameras
  • HDDs
  • Smartphones
  • Televisions, LCD displays
Published: 2016-08-15 | Updated: 2025-06-18