Bourns CRxA Series AEC-Q200-Compliant Chip Resistors

Bourns CRxA Series AEC-Q200-Compliant Chip Resistors are offered in eight footprints, ranging from small 0201 (0603 metric) to 2512 (6432 metric). These RoHS-compliant, halogen-free resistors meet AEC-Q200 requirements and are designed for general-purpose applications. Bourns CRxA resistors provide rated power from 0.05W to 1W, resistance from 1Ω to 20MΩ, and an operating temperature range of -55°C to +125°C or +155°C. The resistors use a thick film element printed onto a ceramic substrate. 

Features

  • Thick film technology
  • Power rating up to 1W @ +70°C
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen-free

Applications

  • General purpose
  • Automotive

Specifications

  • -55°C to +125°C or +155°C operating temperature range
  • 0.05W to 1W rated power
  • ±1% and ±5% resistance tolerances
  • 1Ω to 20MΩ resistance range
Published: 2020-05-01 | Updated: 2024-03-22