B88069X4023B201

TDK
871-B88069X4023B201
B88069X4023B201

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600V 8kA Stacked LNP20C-A1800AC-6C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,59 € 184,59 €
153,02 € 765,10 €
123,68 € 1.236,80 €
108,94 € 6.536,40 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
LNP20C
600 V
3 Electrode
Through Hole
Failsafe Protected
29 mm
- 40 C
+ 125 C
Tray
Brand: TDK
Height: 21 mm
Mounting Style: PCB Mount
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 20
Subcategory: GDTs - Gas Discharge Tubes
Width: 27.5 mm
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536309090
CNHTS:
8536300000
CAHTS:
8535400000
USHTS:
8535400000
JPHTS:
853540000
KRHTS:
8535400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.