DLW32MH101XT2L

Murata Electronics
81-DLW32MH101XT2L
DLW32MH101XT2L

Mfr.:

Description:
Common Mode Chokes / Filters 100 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.737

Stock:
6.737
Can Dispatch Immediately
On Order:
9.000
Expected 6/29/2026
19.500
Expected 7/28/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,15 € 2,15 €
1,77 € 17,70 €
1,55 € 38,75 €
1,45 € 145,00 €
1,35 € 337,50 €
1,32 € 660,00 €
1,15 € 1.150,00 €
Full Reel (Order in multiples of 1500)
1,13 € 1.695,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Common Mode Chokes / Filters
RoHS:  
DLW32_H
PCB Mount
SMD/SMT
1 Channel
100 uH
100 mA
2.6 Ohms
- 40 C
+ 125 C
1210 (3225 metric)
3.2 mm
2.5 mm
2.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Wire Wound Chip
Brand: Murata Electronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Tradename: EMIFIL
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DLW Common Mode Choke Coils

Murata Electronics DLW Common Mode Choke Coils offer high impedance in the high-frequency band for more effective noise suppression. These choke coils are designed to be low-profile winding type. The DLW series utilizes characteristic impedance matching to enable a sound transmission of high-speed signals. The choke coils are available in general purpose and AEC-Q200 automotive grade. The components offer a wound, low-profile construction in multiple case sizes, and ultra-high self-resonance frequency. Murata DLW Common Mode Choke Coils are ideal for suppressing power line noise on powertrain and safety system Electronic Control Units (ECUs).

ADAS Noise Suppression Measures for 1000Base-T1

Today, sensors and cameras are being installed as devices for supporting advanced driver-assistance systems (ADAS). Although LVDS and other interfaces are being used for the transfer of camera data, automotive Ethernet is increasingly being used for the transfer of LiDAR and other sensor data. And while standards such as 100Base-TX and 1000Base-T are being used for office environments, standards such as 100Base-T1 and 1000Base-T1 are specified for use in automobiles.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.