SJA1105QELY

NXP Semiconductors
771-SJA1105QELY
SJA1105QELY

Mfr.:

Description:
Ethernet ICs Five- Ports AVB & TSN Automotive Ethernet Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LFBGA-159
Ethernet Switches
10/100/1GBASE-TX
5 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
MII, RGMII, RMII, SGMII
1.65 V
3.6 V
- 40 C
+ 105 C
SJA1105Q
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Duplex: Full Duplex
Moisture Sensitive: Yes
Pin Count: 159
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Current - Max: 110 mA
Part # Aliases: 935309154518
Unit Weight: 7,396 g
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A991
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

In Stock: 467

Stock:
467 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
12,39 € 12,39 €
9,78 € 97,80 €
9,12 € 228,00 €
8,41 € 841,00 €
8,40 € 2.100,00 €
8,13 € 4.065,00 €
Full Reel (Order in multiples of 1000)
7,77 € 7.770,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩