FT0H224ZF

KEMET
80-FT0H224ZF
FT0H224ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
220000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
14.5 mm (0.571 in)
12 mm
1000 Hour
10 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
12 mm
FT
Bulk
Brand: KEMET
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 4,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT Series Supercapacitors

KEMET FT Series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs) are intended for high energy storage applications. These supercapacitors offer a wide operating temperature range from -40°C to +85°C. The FT supercapacitors also feature a maximum operating voltage of 5.5VDC and high reliability against liquid leakage. KEMET FT Series Supercapacitors are lead-free and RoHS compliant.

In Stock: 1.709

Stock:
1.709
Can Dispatch Immediately
On Order:
2.400
Expected 1/4/2027
2.800
Expected 2/1/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
3,80 € 38,00 €
3,24 € 162,00 €
2,81 € 281,00 €
2,71 € 1.084,00 €
2,61 € 5.220,00 €