NC01850-B045RS

817-NC01850-B045RS
NC01850-B045RS

Mfr.:

Description:
LCD Touch Panels 4 wire Control Board Dual Touch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: LCD Touch Panels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2-Finger
60 mm x 30 mm
5 V
20 mA
FeatherTouch
Brand: FCL Components
For Use With: 4-Wire Resistive Touch Panels
Product Type: Touch Panels
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: With Touch Panel
Unit Weight: 13,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8524919000
CAHTS:
8543890000
USHTS:
8543906500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4-Wire Resistive Feather Touch Panel

FCL Components 4-Wire Resistive Feather Touch Panel provides a low-cost alternative to projected capacitive multi-touch panels. This technology from FCL Components allows expansion of multi-touch functionality into other applications such as industrial equipment and controls, medical devices, and automotive. An ultra-low input force of 0.02N to 0.3N and a proprietary top film technology provides a user experience comparable to projected capacitive panels. The Feather Touch panels feature pinch, expand, rotate, flick, and swipe gesturing functions at a lower cost and with multiple input options. The panels can be operated with a stylus pen, gloves, and dry or wet hands. Other features include transparency of 82% to 90%, a -5°C to +60°C operating temperature range, and a reliability rating of 1 million finger inputs. Sizes range from 3.5 inches to 17 inches.

Availability

Stock: