BT860-ST

Ezurio
814-BT860-ST
BT860-ST

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BTv4.2 Dual Mode UART HCI Module (Ext Antenna) Cut Tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,67 € 8,67 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BT860
Bluetooth 4.2
Class 1
2-Wire, GPIO, I2S, PCM, UART
8 dBm
4 Mb/s
- 94 dBm
2.44 GHz
3 V
3.6 V
- 30 C
+ 85 C
Cut Tape
Antenna: External w/FFC/FPC Connector
Antenna Connector Type: FFC/FPC Connector
Brand: Ezurio
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.9 mm
Length: 12.85 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Sensitivity: - 94 dBm
Factory Pack Quantity: 625
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 55 mA
Tradename: BT860
Width: 8.5 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629901
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT860 BLUETOOTH® 4.2 Dual-Mode UART HCI Modules

Ezurio BT860 BLUETOOTH® 4.2 Dual-Mode UART HCI Modules provide a compact, pre-certified solution offering Classic Bluetooth and Bluetooth Low Energy (BLE).