BT860-SA

Ezurio
814-BT860-SA
BT860-SA

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BTv4.2 Dual Mode UART HCI Module (Integrated Antenna) Cut Tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BT860
Bluetooth 4.2
Class 1
2-Wire, GPIO, I2S, PCM, UART
8 dBm
4 Mb/s
- 94 dBm
2.44 GHz
3 V
3.6 V
- 30 C
+ 85 C
Cut Tape
Antenna Connector Type: FFC/FPC Connector
Brand: Ezurio
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.2 mm
Length: 12.85 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Factory Pack Quantity: 625
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 55 mA
Tradename: BT860
Width: 8.5 mm
Unit Weight: 1 g
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
8517620000
CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT860 BLUETOOTH® 4.2 Dual-Mode UART HCI Modules

Ezurio BT860 BLUETOOTH® 4.2 Dual-Mode UART HCI Modules provide a compact, pre-certified solution offering Classic Bluetooth and Bluetooth Low Energy (BLE).

In Stock: 1.793

Stock:
1.793 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,54 € 9,54 €