TCRT1010

Vishay Semiconductors
782-TCRT1010
TCRT1010

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Reflective Sensor w/Transistor Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
0.2 mm to 4 mm
32 V
50 mA
1.25 V
5 V
- 40 C
+ 85 C
Through Hole
TCRT10xx
Bulk
Brand: Vishay Semiconductors
If - Forward Current: 20 mA
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 200 mW
Product Type: Optical Switches, Reflective, Phototransistor Output
Factory Pack Quantity: 1000
Subcategory: Optical Switches
Wavelength: 950 nm
Unit Weight: 212,500 mg
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
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

In Stock: 2.019

Stock:
2.019 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,588 € 5,88 €
0,562 € 56,20 €
0,509 € 254,50 €
0,478 € 478,00 €
0,469 € 938,00 €
0,433 € 2.165,00 €
0,411 € 4.110,00 €
0,409 € 10.225,00 €